
The LM5100ASDX is a dual DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount configuration. The device has a maximum output current of 3A and can handle supply voltages between 9V and 14V. The LM5100ASDX has a propagation delay of 20ns and a turn-on delay time of 1ns. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5100ASDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5100ASDX technical specifications.
| Fall Time | 260ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5100ASDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.