
This device is a high-voltage gate driver for both the high-side and low-side N-channel MOSFETs in synchronous buck and half-bridge power stages. The LM5100B version provides 2 A peak output drive with CMOS input thresholds and a floating high-side driver that operates with supply voltages up to 100 V. It includes an integrated high-voltage bootstrap diode, supply rail undervoltage lockout, and low-power level shifting for clean logic translation to the high-side driver. Typical timing performance includes 25 ns propagation time, 8 ns rise and fall times with a 1000 pF load, and 3 ns propagation delay matching. Qualified orderable devices are specified for a -40°C to 125°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Driver configuration | High-side and low-side gate driver |
| Input threshold type | CMOS |
| Peak output current | 2A |
| Floating high-side operating voltage | 100V |
| Bootstrap supply voltage | 118 maxV DC |
| Propagation time | 25 typns |
| Rise time at 1000 pF load | 8 typns |
| Fall time at 1000 pF load | 8 typns |
| Propagation delay matching | 3 typns |
| Undervoltage lockout | 8V |
| Operating temperature range | -40 to 125°C |
| Available package options | SOIC-8, WSON-10 |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LM5100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
