The LM5100BMA is a dual gate driver IC from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage of up to 14V. The device can handle a maximum output current of 2A and features a propagation delay of 20ns. The LM5100BMA is not radiation hardened and is not compliant with RoHS or SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5100BMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5100BMA technical specifications.
| Package/Case | SOIC |
| Fall Time | 430ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 118V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5100BMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.