
Texas Instruments LM5100BMA/NOPB technical specifications.
| Package/Case | SOIC N |
| Fall Time | 430ns |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 100V |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Release Time | 15ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5100BMA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.