The LM5100BMAX is a dual gate driver IC from Texas Instruments, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 14V and a minimum supply voltage of 9V. The device is packaged in a SOIC package and is designed for surface mount applications. The LM5100BMAX has a propagation delay of 20ns and a turn-on delay time of 1ns, making it suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5100BMAX technical specifications.
| Package/Case | SOIC |
| Fall Time | 430ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
