
The LM5100BMAX/NOPB is a dual 2A gate driver IC with two channels, operating between 9V and 14V. It is packaged in a SOIC N package and is rated for operation between -40°C and 125°C. The device has a propagation delay of 20ns and a turn-on and turn-off delay time of 1ns each. It consumes 2mA of operating current and has a quiescent current of 200uA. The LM5100BMAX/NOPB is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM5100BMAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5100BMAX/NOPB technical specifications.
| Package/Case | SOIC N |
| Fall Time | 430ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2mA |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5100B |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5100BMAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.