The LM5100BSDX is a dual 2A gate driver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 9V and 14V. The device features a quiescent current of 200uA and a supply current of 2mA. It is available in a HVSON-16 package, with a packaging quantity of 4500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5100BSDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5100BSDX technical specifications.
| Fall Time | 430ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5100BSDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.