
The LM5100BSDX/NOPB is a dual high-side gate driver IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can supply up to 2A of output current. The device is packaged in a surface mount HVSON package and is RoHS compliant. The LM5100BSDX/NOPB has a propagation delay of 20ns and a turn-on/turn-off delay time of 1ns each. It is designed for use in high-frequency applications and has a quiescent current of 200uA.
Texas Instruments LM5100BSDX/NOPB technical specifications.
| Fall Time | 430ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5100B |
| Supply Current | 2mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5100BSDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.