
Dual-channel, half-bridge MOSFET driver with 1A maximum output current and 100V maximum output voltage. Features a 20ns propagation delay and 1ns turn-on/turn-off delay times. Operates from a 9V to 14V supply voltage range and supports a maximum operating temperature of 125°C. Packaged in an 8-pin SOIC surface-mount format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5100CMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5100CMA technical specifications.
| Package/Case | SOIC |
| Fall Time | 715ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 100V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 118.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5100CMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
