
High-side and low-side gate driver IC, featuring independent channels and a 1A maximum output current. Operates from a 9V to 14V supply voltage with a quiescent current of 200µA. Offers a propagation delay of 20ns and a release time of 15ns. Packaged in an 8-SOIC surface mount case, measuring 4.9mm x 3.9mm x 1.45mm, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5100CMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5100CMA/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 715ns |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Release Time | 15ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5100CMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
