
Surface mount gate driver IC for half-bridge applications. Features two independent high and low side drivers with non-inverting configuration. Delivers 1A peak output current with typical turn-on and turn-off delay times of 1ns. Operates from a 9V to 14V supply voltage and is compatible with CMOS logic. Packaged in an 8-pin HVSSOP EP with gull-wing leads, measuring 3.1mm x 3.1mm x 0.95mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5100CMY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5100CMY/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HVSSOP EP |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 1(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 9V |
| Max Operating Supply Voltage | 14V |
| Input Logic Compatibility | CMOS |
| Maximum Rise Time | 990(Typ)ns |
| Maximum Fall Time | 715(Typ)ns |
| Maximum Turn-On Delay Time | 1(Typ)ns |
| Maximum Turn-Off Delay Time | 1(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Bridge Type | Half Bridge |
| High and Low Sides Dependency | Independent |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM5100CMY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.