
Half-bridge gate driver IC for power management applications. Features independent channels, two outputs, and a maximum output current of 1A. Operates with supply voltages from 9V to 14V, with a quiescent current of 200uA. Surface mount package with dimensions of 4mm x 4mm x 0.8mm. Offers a propagation delay of 20ns and turn-on/off delay times of 1ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5100CSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5100CSD/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 715ns |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5100CSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.