The LM5100CSDX is a dual-channel gate driver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 9V and 14V. The device features two drivers with an output current of 1A each. It has a quiescent current of 200uA and a supply current of 2mA. The LM5100CSDX is available in a package quantity of 4500 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5100CSDX technical specifications.
| Fall Time | 715ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.