The LM5100M/NOPB is a dual gate driver IC from Texas Instruments, featuring independent channels and a maximum output current of 1.6A. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC package. The device is RoHS compliant and suitable for surface mount applications. It has a propagation delay of 45ns and a turn-on/turn-off delay time of 10ns.
Texas Instruments LM5100M/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 600ns |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
