
Dual-channel, 3A half-bridge gate driver IC designed for high-voltage applications up to 100V. Features include a 26ns propagation delay, 4ns turn-on/off delay times, and 260ns fall time. Operates from a 9V to 14V supply voltage with 8V UVLO protection. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5101AM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101AM/NOPB technical specifications.
| Package/Case | SOIC N |
| Fall Time | 260ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 15ns |
| RoHS Compliant | Yes |
| Series | LM5101A |
| Supply Current | 2mA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5101AM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
