
The LM5101AMX is a dual independent gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SOIC package and is not RoHS compliant. The device has a maximum supply voltage of 14V and a minimum supply voltage of 9V. It can handle a maximum output current of 3A and has a propagation delay of 26ns. The LM5101AMX has a quiescent current of 200uA and a supply current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5101AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101AMX technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 260ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5101AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
