
Dual-channel, 3A half-bridge gate driver designed for high-voltage applications up to 100V. Features include a 26ns propagation delay, 4ns turn-on/off delay times, and a 260ns fall time. Operates with a supply voltage range of 9V to 14V, with an 8V UVLO and 200µA quiescent current. Packaged in an 8-SOIC surface-mount format, this RoHS-compliant component supports a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5101AMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101AMX/NOPB technical specifications.
| Package/Case | SOIC |
| Fall Time | 260ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5101A |
| Supply Current | 2mA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5101AMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
