
Dual-channel, half-bridge gate driver with independent control, delivering up to 3A max output current. Features 100V output voltage capability and operates from a 9V to 14V supply range. Offers 26ns propagation delay and 4ns turn-on/off delay times, with a 260ns fall time. Packaged in a 10-WSON surface mount module, this component operates from -40°C to 125°C. Includes 8V UVLO and TTL inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5101ASD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101ASD technical specifications.
| Package/Case | Module |
| Channel Type | Independent |
| Fall Time | 260ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 18.3V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 118.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5101ASD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
