
Dual-channel, half-bridge gate driver IC featuring 3A peak output current and 100V breakdown voltage. Operates with a supply voltage range of 9V to 14V, offering 26ns propagation delay and 4ns turn-on/off delay times. Includes 8V undervoltage lockout (UVLO) and TTL-compatible inputs. Surface mountable in a 10-WSON package with dimensions of 4mm x 4mm x 0.8mm, suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5101ASD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101ASD/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 260ns |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5101ASD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
