The LM5101ASDX is a dual 3A gate driver IC with two independent channels, operating over a supply voltage range of 9V to 14V. It features a propagation delay of 26ns and a turn-on/turn-off delay time of 4ns each. The device is suitable for surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The LM5101ASDX is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5101ASDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101ASDX technical specifications.
| Channel Type | Independent |
| Fall Time | 260ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5101ASDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
