
This device is a dual, independent half-bridge gate driver for high-side and low-side N-channel MOSFETs. It operates from a 9 V to 14 V supply, supports bootstrap supply voltage up to 100 V, and provides 2 A peak output current. Typical undervoltage lockout is 8 V, typical propagation delay is 25 ns, and typical rise and fall times are 10 ns. It supports TTL input logic and is specified for operation from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5101B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Peak output current | 2A |
| Operating temperature range | -40 to 125°C |
| Undervoltage lockout | 8 typV |
| Propagation delay time | 0.025µs |
| Rise time | 10ns |
| Fall time | 10ns |
| Quiescent current | 0.01mA |
| Input threshold | TTL |
| Channel input logic | TTL |
| Switch node voltage | -1V |
| Driver configuration | Dual, Independent |
| Bootstrap supply voltage max | 100V |
| Power switch type | MOSFET |
| Input supply voltage min | 9V |
| Input supply voltage max | 14V |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LM5101B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
