
Dual 2A half-bridge MOSFET driver for power management applications. Features independent channels with a maximum output voltage of 118.3V and a maximum supply voltage of 14V. Operates within a temperature range of -40°C to 125°C, with a 2A maximum output current. Surface mountable in a SOIC package, offering a 26ns propagation delay and 4ns turn-on/off delay times.
Texas Instruments LM5101BMA technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 430ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 100V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 118.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5101BMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.