The LM5101BMA/NOPB is a dual gate driver IC from Texas Instruments, featuring a maximum output current of 2A and a maximum supply voltage of 14V. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC-8 package. The device is RoHS compliant and has a quiescent current of 200uA. It also has a propagation delay of 26ns and a turn-on delay time of 4ns.
Sign in to ask questions about the Texas Instruments LM5101BMA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101BMA/NOPB technical specifications.
| Package/Case | SOIC |
| Fall Time | 430ns |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Quiescent Current | 200uA |
| Release Time | 15ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5101BMA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.