
The LM5101BMAX is a dual gate driver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 14V. The IC features two drivers with an output current of 2A each. It is available in a SOIC-8 package and is packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5101BMAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101BMAX technical specifications.
| Package/Case | SOIC |
| Fall Time | 430ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5101BMAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
