The LM5101BSDX is a dual gate driver IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device can supply up to 2A of current and has a quiescent current of 200uA. It is available in a 32-pin package and is packaged in tape and reel quantities. The LM5101BSDX is not RoHS compliant and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5101BSDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101BSDX technical specifications.
| Channel Type | Independent |
| Fall Time | 430ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5101BSDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
