
Dual-channel, half-bridge gate driver featuring 2A output current and 100V breakdown voltage. Operates with supply voltages from 9V to 14V, offering 26ns propagation delay and 4ns turn-on/turn-off delay times. Includes 8V UVLO protection and TTL inputs, with a maximum operating temperature of 125°C. Surface mountable in a 10-WSON package, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5101BSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101BSDX/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 430ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5101BSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
