
Dual-channel, 1-A, 100-V half-bridge gate driver IC for power management applications. Features independent channels, 8-V undervoltage lockout (UVLO), and TTL inputs. Offers a 26ns propagation delay, 715ns fall time, and 4ns turn-on/off delay times. Operates from a 9-V to 14-V supply voltage with a quiescent current of 200µA. Packaged in an 8-pin SOIC for surface mounting, with an operating temperature range of -40°C to 125°C.
Texas Instruments LM5101CMA/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 715ns |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| Release Time | 15ns |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5101CMA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
