The LM5101CMAX is a dual gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 1A and a maximum supply voltage of 14V. The device is packaged in a SOIC-8 package and is mounted using surface mount techniques. The LM5101CMAX has a propagation delay of 26ns and a turn-on delay time of 4ns, with a quiescent current of 200uA. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5101CMAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101CMAX technical specifications.
| Package/Case | SOIC |
| Fall Time | 715ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5101CMAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
