
1-A, 100-V half bridge gate driver with 8-V UVLO and TTL Imputs 8-HVSSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5101CMY/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101CMY/NOPB technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 715ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5101CMY/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.