
Dual-channel, half-bridge gate driver IC with 1A maximum output current and 100V breakdown voltage. Features 8V UVLO, TTL inputs, and a 26ns propagation delay. Operates from a 9V to 14V supply voltage with a quiescent current of 200uA. Packaged in a 10-WSON surface-mount format, measuring 4mm x 4mm x 0.8mm, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5101CSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101CSD/NOPB technical specifications.
| Fall Time | 715ns |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5101C |
| Supply Current | 2mA |
| Thickness | 750um |
| Turn-Off Delay Time | 4ns |
| Turn-On Delay Time | 4ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5101CSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
