
The LM5101M is a dual independent gate driver IC from Texas Instruments, featuring a maximum output current of 1.8A and an output voltage of 550mV. It operates within a temperature range of -40°C to 125°C and is available in a SOIC package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for surface mount applications and has a maximum supply voltage of 14V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5101M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5101M technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 600ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Output Voltage | 550mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5101M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
