
The LM5101M/NOPB is a dual channel gate driver IC with two independent outputs, each capable of delivering up to 1.8A of current. It operates within a temperature range of -40°C to 125°C and is compatible with lead-free processes. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. It features a propagation delay of 56ns and a fall time of 600ns, making it suitable for high-speed applications.
Texas Instruments LM5101M/NOPB technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 600ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Radiation Hardening | No |
| Release Time | 15ns |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5101M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
