The LM5101SD/NOPB is a dual independent gate driver IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can supply up to 1.6A of current. The device is packaged in a tape and reel format for surface mount applications. It is compliant with RoHS regulations and has a propagation delay of 56ns. The LM5101SD/NOPB features a turn-on delay time and turn-off delay time of 10ns each.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5101SD/NOPB technical specifications.
| Channel Type | Independent |
| Fall Time | 600ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.