
Dual-channel, half-bridge gate driver IC designed for power management applications. Features independent control of two outputs, each capable of delivering 1.8A peak current. Operates with a supply voltage range of 9V to 14V, boasting an 8V UVLO threshold. Offers a propagation delay of 56ns and a fall time of 600ns, with programmable delay functionality. Packaged in a 10-VSSOP for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5102MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5102MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Channel Type | Independent |
| Fall Time | 600ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| Release Time | 15ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5102MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.