The LM5102MMX is a dual gate driver IC with a maximum output current of 1.8A and a maximum supply voltage of 14V. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount MSOP-10 package. The device has a propagation delay of 56ns and a turn-on delay time of 750ns. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM5102MMX technical specifications.
| Package/Case | MSOP |
| Fall Time | 600ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Turn-On Delay Time | 750ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.