2-A, 100-V half bridge gate driver with 8-V UVLO and programmable delay 10-VSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5102MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5102MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Channel Type | Independent |
| Fall Time | 600ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5102MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.