The LM5102SD is a dual channel gate driver IC with a maximum output current of 1.8A and a propagation delay of 56ns. It operates over a temperature range of -40°C to 125°C and is available in a 4 x 4 mm LLP-10 package. The device is not radiation hardened and is not RoHS compliant. It has a quiescent current of 400uA and a supply current of 3mA. The LM5102SD is suitable for use in power management applications.
Sign in to ask questions about the Texas Instruments LM5102SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5102SD technical specifications.
| Channel Type | Independent |
| Fall Time | 600ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Turn-On Delay Time | 750ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5102SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.