
Dual-channel, 100-V half-bridge gate driver featuring 1.8A maximum output current. Operates with a supply voltage range of 9V to 14V, incorporating an 8V UVLO. Offers a propagation delay of 56ns and a fall time of 600ns. This surface mount component, packaged in a 10-WSON, supports differential input and operates from -40°C to 125°C.
Texas Instruments LM5102SD/NOPB technical specifications.
| Fall Time | 600ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5102 |
| Supply Current | 3mA |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5102SD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
