The LM5102SDX is a dual gate driver IC from Texas Instruments with a maximum operating temperature of 125°C. It features differential input and can supply a maximum output current of 1.8A. The device is packaged in a 4 X 4 MM plastic LLP-10 package and is suitable for surface mount applications. The LM5102SDX has a propagation delay of 56ns and a turn-on delay time of 750ns. It operates within a supply voltage range of 9V to 14V and has a quiescent current of 400uA.
Texas Instruments LM5102SDX technical specifications.
| Fall Time | 600ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Turn-On Delay Time | 750ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.