
Dual-channel, half-bridge gate driver IC designed for high-voltage applications. Features a 2-A output current capability and operates with a supply voltage range of 9V to 14V. Offers a 100-V output voltage rating and includes an 8-V undervoltage lockout (UVLO) with adaptive delay. Packaged in an 8-SOIC surface-mount format, this component supports synchronous operation and has a maximum operating temperature of 125°C.
Texas Instruments LM5104M technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 600ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 550mV |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Output Voltage | 118.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5104M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
