
Texas Instruments LM5104MX technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 600ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Turn-On Delay Time | 56ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5104MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
