
2-channel, half-bridge gate driver IC featuring 1.8A maximum output current and 100V maximum supply voltage. Operates with a supply voltage range of 9V to 14V, incorporating an 8V UVLO protection. Delivers a 56ns propagation delay and 600ns fall time, suitable for synchronous channel operation. Packaged in an 8-SOIC surface mount configuration, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5104MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5104MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Channel Type | Synchronous |
| Fall Time | 600ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3mA |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 56ns |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5104MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
