The LM5104SD is a dual channel synchronous gate driver from Texas Instruments, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and can supply up to 1.8A of output current. The device has a propagation delay of 56ns and a quiescent current of 400uA. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments LM5104SD technical specifications.
| Channel Type | Synchronous |
| Fall Time | 600ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5104SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
