The LM5104SDX is a dual gate driver IC with a maximum output current of 1.8A, operating within a supply voltage range of 9-14V. It is packaged in a surface mount HVSON-16 package and has a propagation delay of 56ns. The device is rated for operation between -40°C and 125°C. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM5104SDX technical specifications.
| Fall Time | 600ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5104SDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
