
Dual half-bridge gate driver, featuring 1.8A max output current and 118.3V output voltage. Operates from 8V to 14V supply voltage with 8V UVLO. Offers 15ns fall time and 595ns propagation delay. Surface mountable in a 10-WSON package, suitable for -40°C to 125°C operation. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM5105SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5105SD/NOPB technical specifications.
| Channel Type | Synchronous |
| Fall Time | 15ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 18.3V |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Output Voltage | 118.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 595ns |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.65mA |
| Termination | SMD/SMT |
| Thickness | 750um |
| Turn-On Delay Time | 595ns |
| Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5105SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
