
100V Half Bridge Gate Driver with Programmable Dead-Time 10-VSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5106MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5106MM technical specifications.
| Package/Case | MSOP |
| Channel Type | Synchronous |
| Fall Time | 10ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 690ns |
| Quiescent Current | 340uA |
| RoHS Compliant | No |
| Supply Current | 2.1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5106MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
