
100V, 1.2A/1.8A half-bridge gate driver with 8V UVLO and programmable dead-time. Features a 10-pin, 3mm x 3mm S-PDSO-G10 package. Operates from an 8V to 14V supply voltage with a nominal 12V. Supports automotive temperature grades from -40°C to 125°C. Maximum supply current is 3.5mA.
Sign in to ask questions about the Texas Instruments LM5106MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5106MM/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5106MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.