
The LM5106MMX/NOPB is a 10-channel half bridge based MOSFET driver from Texas Instruments, operating within a temperature range of -40 to 125°C. It features a nominal supply voltage of 12V and is packaged in a TSSOP-10 package. This device is designed for use in automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard. The LM5106MMX/NOPB is a semiconductor device, classified under Power Management ICs and Gate Drivers, and is a type of Integrated Circuit (IC).
Texas Instruments LM5106MMX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM5106MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.