
Dual-channel, synchronous half-bridge gate driver featuring 1.8A peak output current and 100V maximum supply voltage. Offers 8V undervoltage lockout (UVLO) and programmable dead-time control. With a propagation delay of 690ns and fall time of 10ns, this surface-mount component is housed in a 10-WSON package measuring 4mm x 4mm x 0.8mm. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM5106SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5106SD/NOPB technical specifications.
| Channel Type | Synchronous |
| Fall Time | 10ns |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 690ns |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| Thickness | 750um |
| Turn-On Delay Time | 690ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5106SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
