The LM5106SDX/NOPB is a dual channel gate driver IC with a maximum operating temperature of 125°C and a maximum supply voltage of 14V. It is designed for surface mount applications and is lead free. The device has a propagation delay of 690ns and a quiescent current of 340uA. It is RoHS compliant and available in a package quantity of 4500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5106SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5106SDX/NOPB technical specifications.
| Channel Type | Synchronous |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Propagation Delay | 690ns |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.1mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5106SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.